Microchip TechnologyMCP3304-BI/SLADC

8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube

Converting digital signals from analog is easy with Microchip Technology's MCP3304-BI/SL ADC. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

50 piezas: Se puede enviar en 2 días

    Total$5.96Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2517+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Tailandia
      • In Stock: 50 piezas
      • Price: $5.960

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.