Microchip TechnologyMCP3302-BI/PADC

4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin PDIP Tube

Easily perform calculations on real world physical signals such as light and temperature by using this MCP3302-BI/P ADC from Microchip Technology to convert those analog signals into digital data that a computer can read. It has a single-ended and differential input signal. This device is based on SAR architecture. This device's digital interface is serial (spi). This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 30 Minimum 90
  • Manufacturer Lead Time:
    4 semanas
    • Price: $5.708
    1. 90+$5.708
    2. 300+$5.651
    3. 1500+$5.595
    4. 3000+$5.539
    5. 6000+$5.483
    6. 9000+$5.428
    7. 12000+$5.374
    8. 15000+$5.320
    9. 30000+$5.267
    10. 60000+$5.215

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.