Microchip TechnologyMCP3021A5T-E/OTADC

1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R

A must-have for data processing uses, this MCP3021A5T-E/OT ADC made by Microchip Technology will translate analog electrical signals. This device is based on SAR architecture. This device's digital interface is serial (2-wire, spi). It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.3 V. This ADC has a temperature range of -40 °C to 125 °C.

2,905 piezas: Se puede enviar mañana

    Total$1.27Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2239+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      2905
      Country Of origin:
      Tailandia
         
      • Price: $1.2718
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2239+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 2,905 piezas
      • Price: $1.2718

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.