Microchip TechnologyMCP1790-5002E/DBLinear Regulators
LDO Regulator Pos 5V 0.07A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.07(Min) | |
| 6 | |
| 30 | |
| 1.3@70mA | |
| ±0.0002%/V(Typ) | |
| ±0.2%(Typ) | |
| 0.13 | |
| 0.11 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO MCP1790-5002E/DB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.7@70mA V. This voltage regulation device's single output can produce a current up to 0.07(Min) A. It only needs a voltage of at least 6 V while not exceeding 30 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of ±0.2%(Typ) and line regulation of ±0.0002%/V(Typ) is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 1.3@70mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

