Microchip TechnologyMCP1755T-1802E/DCLinear Regulators

LDO Regulator Pos 1.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R

Having trouble maintaining a steady voltage? This LDO MCP1755T-1802E/DC linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 3.6 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@300mA V.

Total en Stock: 35 piezas

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    1333+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Taiwán
    • Price: $0.6888
    1. 4000+$0.6888

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.