Microchip TechnologyMCP1725-3002E/SNLinear Regulators
LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.5(Min) | |
| 2.3 | |
| 6 | |
| 0.35@500mA | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 150°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This LDO MCP1725-3002E/SN linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.35@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

