Microchip TechnologyMCP1703A-3002E/DBLinear Regulators

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Having trouble maintaining a steady voltage? This LDO MCP1703A-3002E/DB linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. With a small input voltage of 2.7 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.975@250mA V.

No Stock Available

Quantity Increments of 78 Minimum 468
  • Manufacturer Lead Time:
    4 semanas
    • Price: $0.7560
    1. 468+$0.7560
    2. 546+$0.7505
    3. 624+$0.7451
    4. 780+$0.7395
    5. 1014+$0.7340
    6. 1560+$0.7284
    7. 1950+$0.7228
    8. 3120+$0.7171
    9. 3900+$0.7115

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.