Microchip TechnologyMCP1703A-1202E/DBLinear Regulators

LDO Regulator Pos 1.2V 0.23A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Say goodbye to unstable voltages with this LDO MCP1703A-1202E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.23(Typ) A. Use this part at voltages between 2.7 V and 16 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total en Stock: 40 piezas

Quantity Increments of 78 Minimum 78
  • Date Code:
    1313+
    Manufacturer Lead Time:
    999 semanas
    Country Of origin:
    Malaisia
    • Price: $0.6304
    1. 78+$0.6304

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.