Microchip TechnologyMCP1703-1802E/DBLinear Regulators
LDO Regulator Pos 1.8V 0.25A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.25(Typ) | |
| 2.7 | |
| 16 | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection|Short Circuit Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1703-1802E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

