Un 10-25% de rebaja
Microchip TechnologyMCP1702-3602E/TOLinear Regulators
LDO Regulator Pos 3.6V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.725@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 131.9°C/W(Typ) | |
| 66.3°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Control the voltage level of your circuit with this LDO MCP1702-3602E/TO linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 13.2 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

