Un 25-50% de rebaja

Microchip TechnologyMCP1640DT-I/CHYConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step up MCP1640DT-I/CHY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.35(Typ) A. By only needing an input voltage of 0.65 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. At a load regulation of 0.01%(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 96(typ) % efficient. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,000 piezas: Se puede enviar mañana

    Total$0.69Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      4 semanas
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Tailandia
         
      • Price: $0.6851
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 3,000 piezas
      • Price: $0.6851

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.