Microchip TechnologyMCP16323T-ADJE/NGConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 6V to 18V Synchronous Step Down Single-Out 0.9V to 5V 3A Automotive 16-Pin QFN EP T/R

Adjust the voltage level of your devices with this synchronous step down MCP16323T-ADJE/NG DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.9 to 5 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 1000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.