Microchip TechnologyMCP1624-I/MCConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 370 to 630 | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.05(Min) | |
| 0.35(Typ) | |
| 5.5 | |
| 0.35 to 5.5 | |
| 220 | |
| 0.01%/V(Typ) | |
| 0.01%/V(Typ) | |
| 96(Typ) | |
| 3@HBM/0.3@MM | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Adjust the voltage level of your devices with this step up MCP1624-I/MC DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.05(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.35(Typ) V that does not exceed 5.5 V. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.01%/V(Typ) and line regulation of 0.01%/V(Typ). This converter is 96(typ) % efficient. Its switching regulator has a frequency of 370 to 630 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

