Microchip TechnologyMCP1603T-250I/OSConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 2.5 | |
| 0.5(Min) | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 45 | |
| 0.3%/V(Typ) | |
| 0.35%(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Adjust the voltage level of your devices with this synchronous step down MCP1603T-250I/OS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.35%(Typ) and line regulation of 0.3%/V(Typ). This converter is 90(typ) % efficient. This part offers a switching frequency of 2800 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

