Microchip TechnologyMCP1603T-180I/OSConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2000 | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.5(Min) | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 2700 | |
| 0.3%/V(Typ) | |
| 0.35%(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Adjust the voltage level of your devices with this step down MCP1603T-180I/OS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 90(typ) % efficient. Using a load regulation of 0.35%(Typ) and line regulation of 0.3%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 2800 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

