Microchip TechnologyMCP1601T-I/MSConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 850 | |
| Yes | |
| 1 | |
| 0.9 to 5.5 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 119 | |
| 0.1%/V(Typ) | |
| 1.5%(Typ) | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down MCP1601T-I/MS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.9 to 5.5 V, this is power management at its best. This converter is 92(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 1.5%(Typ) and line regulation of 0.1%/V(Typ). Its switching regulator has a frequency of 850 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

