Microchip TechnologyMCP111T-290E/LBSupervisory Circuits

Processor Supervisor 2.9V 1 Active Low/Open Drain 3-Pin SC-70 T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector MCP111T-290E/LB voltage monitor IC from Microchip Technology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.

2,150 piezas: Se puede enviar en 2 días

    Total$0.42Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      2150
      Country Of origin:
      Tailandia
         
      • Price: $0.4200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Tailandia
      • In Stock: 2,150 piezas
      • Price: $0.4200

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.