Un 50-75% de rebaja
VishayMCL103C-TR3Rectifiers
Diode Small Signal Schottky 20V 0.2A 2-Pin MicroMELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 20 | |
| 0.2 | |
| 15 | |
| 0.6 | |
| 5@10V | |
| 400 | |
| 10(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 1.2(Max) mm |
| Package Length | 2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MicroMELF |
| 2 |
Converting from AC to DC is simple when using a small signal Schottky diode MCL103C-TR3 rectifier from Vishay. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

