Un 25-50% de rebaja
onsemiMCH3333A-TL-WMOSFETs
Trans MOSFET P-CH 30V 2A 3-Pin MCPH T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±10 | |
| 1.3 | |
| 2 | |
| 10000 | |
| 1 | |
| 215@2.5V | |
| 2.8@4V | |
| 240@10V | |
| 900 | |
| 16 | |
| 9.7 | |
| 27 | |
| 5.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | MCPH |
| 3 |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's MCH3333A-TL-W power MOSFET can provide a solution. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This 3 channel MOSFET transistor operates in sensor/actuator mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
