| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 2.5 | |
| 150 | |
| 2400 | |
| 200 | |
| 1600 | |
| 10 | |
| 1.5@300A | |
| 1600 | |
| 116 | |
| 182 | |
| 0.2 | |
| 10 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 7 |
A simple current trigger will turn on this scr module MCC95-16IO1B thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 2400 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
