| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 150 |
| Surge Current Rating (A) | 9940 |
| Maximum Holding Current (mA) | 150 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.36@600A |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 250 |
| Repetitive Peak Off-State Current (mA) | 1 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 49 mm |
| Package Width | 50 mm |
| Package Length | 115 mm |
| PCB changed | 7 |
| Supplier Package | Y1-CU |
| Pin Count | 7 |