IXYSMCC200-18IO1SCR Modules

SCR Module 1800V 8600A 7-Pin Y4-M6

By applying a forward-biased voltage to this scr module MCC200-18IO1 thyristor manufactured from Ixys Corporation the bistable switch will continue to stay on. This device has a surge current rating of 8600 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.