onsemiMC79M15CDTRKGLinear Regulators
Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -15 | |
| 0.5(Min) | |
| -35 | |
| 80mV | |
| 240mV | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this standard MC79M15CDTRKG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.1@500mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 240mV and line regulation of 80mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

