| Compliant | |
| EAR99 | |
| Active | |
| MC79L05ACD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±5 | |
| Fixed | |
| -5 | |
| 0.1 | |
| -20 | |
| -7 | |
| 150mV | |
| 60mV | |
| 97°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this standard MC79L05ACD linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least -7 V while not exceeding -20 V to effectively power your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

