onsemiMC7912ACTGLinear Regulators
Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±2 | |
| Fixed | |
| -12 | |
| 1(Min) | |
| -35 | |
| 120mV | |
| 150mV | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 9.97 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard MC7912ACTG linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 1.3@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 150mV and line regulation of 120mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

