onsemiMC78L12ABDR2GLinear Regulators

Standard Regulator Pos 12V 0.1A 8-Pin SOIC N T/R

Control the voltage level of your circuit with this standard MC78L12ABDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 250mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total en Stock: 67,594 piezas

Regional Inventory: 62,594

    Total$0.24Price for 1

    62,594 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2331+
      Manufacturer Lead Time:
      9 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Filipinas
         
      • Price: $0.2366
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2331+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Filipinas
      • In Stock: 7,594 piezas
      • Price: $0.2366
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2434+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Filipinas
      • In Stock: 55,000 piezas
      • Price: $0.0832
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Filipinas
      • In Stock: 5,000 piezas
      • Price: $0.1005

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.