onsemiMC7824ACTGLinear Regulators

Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube

Stable power is ideal for better processing this standard MC7824ACTG linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 40 V. With a fixed output that has a voltage of 24 V, this is power management at its best. Users like the load regulation of 15mV and line regulation of 25mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

2 piezas: Se puede enviar mañana

    Total$0.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2045+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2 piezas
      • Price: $0.2918

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.