onsemiMC7815BTGLinear Regulators
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 15 | |
| 1(Min) | |
| 17 | |
| 35 | |
| 300mV | |
| 300mV | |
| 8 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Don't let unpredictable voltage levels ruin your circuit! Use this standard MC7815BTG linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Using a load regulation of 300mV and line regulation of 300mV is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

