onsemiMC7808ABTGLinear Regulators
Standard Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 8 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 15mV | |
| 25mV | |
| 6 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
This standard MC7808ABTG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. At a load regulation of 25mV and line regulation of 15mV your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

