onsemiMC7805CD2TGLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 20mV | |
| 25mV | |
| 6.5 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Use this standard MC7805CD2TG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 20mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

