onsemiMC7805ACD2TR4GLinear Regulators
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 7 | |
| 35 | |
| 10mV | |
| 25mV | |
| 6 | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard MC7805ACD2TR4G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage that does not exceed 35 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 25mV and line regulation of 10mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

