Un 25-50% de rebaja

onsemiMC74VHC138DR2GDecodificadores y demultiplexores

Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R

Have multiple states to choose from in a logic circuit? Then look no further, this MC74VHC138DR2G from ON Semiconductor is all you need to select between states. This decoder has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

17 piezas: Se puede enviar en 2 días

    Total$0.54Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2050+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Filipinas
         
      • Price: $0.543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2050+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2 piezas
      • Price: $0.543
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2050+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 15 piezas
      • Price: $0.5376

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.