onsemiMC74LCX125DR2GBúferes y controladores de línea

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC N T/R

This MC74LCX125DR2G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Total en Stock: 3,041 piezas

Regional Inventory: 541

    Total$0.38Price for 1

    541 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2043+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      541
      Country Of origin:
      Filipinas
         
      • Price: $0.3827
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2043+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 541 piezas
      • Price: $0.3827
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.2792

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.