onsemiMC74HC4020ADR2GMedidores electrónicos de registros
Counter Single 14-Bit Binary UP 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC74HC4020ADR2G | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 12 | |
| 14 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 96@2V|63@3V|31@4.5V|25@6V | |
| 115 | |
| 0.6um | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Easily switch into other logical states by implementing this binary MC74HC4020ADR2G counter shift register manufactured by ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

