onsemiMC74HC251ADGMultiplexores

Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube

Is your microprocessor running out of IO ports? Reduce the number of electrical lines with ON Semiconductor's MC74HC251ADG multiplexer, a tool that can easily forward one of many selected lines into a single port! Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It is made in a 1 x 8:1 configuration.

31 piezas: Se puede enviar en 2 días

    Total$0.08Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1811+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 31 piezas
      • Price: $0.0840

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.