Más Buscadas

onsemiMC74HC1G14DTT1GDisparador Schmitt inversor

Inverter Schmitt Trigger 1-Element 5-Pin TSOP T/R

The MC74HC1G14DTT1G inverting Schmitt trigger, developed by ON Semiconductor, is a great device for removing noise from an analog signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total en Stock: 585 piezas

Quantity Increments of 1 Minimum 10
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 semanas
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.