Un 25-50% de rebaja

onsemiMC74ACT573DTR2GRetenciones

Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R

This d-type MC74ACT573DTR2G low-level latch from ON Semiconductor is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total en Stock: 4,510 piezas

Regional Inventory: 2,010

    Total$0.20Price for 1

    2,010 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2236+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      2010
      Country Of origin:
      Filipinas
         
      • Price: $0.1989
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2236+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,010 piezas
      • Price: $0.1989
    • (2500)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      13 semanas
      • In Stock: 2,500 piezas
      • Price: $0.2617

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.