onsemiMC74AC244DWGBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC W Tube

This MC74AC244DWG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

1,900 piezas: Se puede enviar en 4 días

    Total$610.52Price for 1444

    • (38)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2401+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,900 piezas
      • Price: $0.4228

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.