onsemiMC74AC08DGCompuertas

AND Gate 4-Element 2-IN 14-Pin SOIC N Tube

Dump the microprocessor and build your circuit using fundamental logical operations using ON Semiconductor's MC74AC08DG logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

Total en Stock: 12,156 piezas

Regional Inventory: 5,055

    Total$12.50Price for 55

    5,055 en existencias: Se puede enviar mañana

    • (55)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2342+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Filipinas
      • In Stock: 5,055 piezas
      • Price: $0.2272
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2234+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Filipinas
      • In Stock: 7,101 piezas
      • Price: $0.1356

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.