Más Buscadas
onsemiMC34161DR2GSupervisory Circuits
Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 1.245 | |
| 1.27 | |
| 1.295 | |
| 2 | |
| 40 | |
| 900 | |
| 450 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This voltage monitor MC34161DR2G voltage monitor IC from ON Semiconductor protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 450 mW. Its maximum power dissipation is 450 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

