Texas InstrumentsMC34063APConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin PDIP Tube

Adjust the voltage level of your devices with this inverting and step up|step down MC34063AP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 3 V and a max of 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. You can operate this at a switching frequency of 24 to 42 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

Total en Stock: 100 piezas

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2227+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Méjico
    • Price: $0.5557
    1. 1000+$0.5557

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.