onsemiMC33269T-3.3GLinear Regulators
LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 0.3% | |
| 0.5% | |
| 8 | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Keep calm and stay stable by implementing this LDO MC33269T-3.3G linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. It only needs a voltage that does not exceed 20 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.5% and line regulation of 0.3% is needed for a programmable DC power supply. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
