| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 0.3% | |
| 0.5% | |
| 20 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO MC33269DR2-5.0G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5% and line regulation of 0.3%. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.25@500mA|1.35@800mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

