onsemiMC33166TVGConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 79 | |
| Yes | |
| 1 | |
| 5.05 | |
| 3 | |
| 7.5 | |
| 40 | |
| 7.5 to 40 | |
| 3mV|23mV|5mV | |
| 4mV|3mV|2mV | |
| 83.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.27(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33166TVG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. With a small input voltage of 7.5 V and a max of 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 83.8 % efficient. Using a load regulation of 4mV|3mV|2mV and line regulation of 3mV|23mV|5mV is needed for a programmable DC power supply. You can operate this at a switching frequency of 79 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
