Un 50-75% de rebaja
onsemiMC33160DWGMódulos y circuitos integrados de energía especializados
Voltage Regulator and Supervisory Circuit 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator and Supervisory Circuit | |
| 7 to 40 | |
| 0.1(Min) | |
| 5 | |
| 40 | |
| 1.5(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO MC33160DWG linear regulator from ON Semiconductor. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 7 V and 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 40mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

