onsemiMC33153DR2GControladores de energía y compuertas
Driver 1-OUT Low Side Half Brdg Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 17(Typ) | |
| 17(Typ) | |
| 300(Typ) | |
| CMOS|5V | |
| 20 | |
| 7.9(Typ) | |
| 2.3 | |
| 2.7 | |
| 560 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This single igbt gate driver MC33153DR2G stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 20 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

