STMicroelectronicsMC33079DTAmplificadores operacionales
Op Amp Quad Low Noise Amplifier ±15V/30V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 2.5@±15V | |
| 5 | |
| 30 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.15@±15V | |
| 0.75@±15V | |
| 10@±15V | |
| 37@±15V | |
| Single|Dual | |
| 7@±15V | |
| 4.5@±15V | |
| 100 | |
| 0.5@±15V | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier MC33079DT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

