onsemiMC33039DR2GControl del motor de movimiento
Brushless DC Motor Controller 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 0.02 | |
| 5.5 | |
| 5.5 to 9 | |
| 9 | |
| 5 | |
| 650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking to reduce costs? The ON Semiconductor brushless dc motor MC33039DR2G stepper motor driver can automate a wide variety of machines to fit your needs! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 5.5 V and a maximum of 9 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

