Más Compradas
onsemiMC33035DWGControl del motor de movimiento
Brushless DC Motor Controller 24-Pin SOIC Rail
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 10 | |
| 10 to 30 | |
| 30 | |
| 20 | |
| 650 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.54(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Hydraulic pumps and linear actuators can easily be automated using ON Semiconductor's brushless dc motor MC33035DWG stepper motor driver. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 10 V and a maximum of 30 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

