onsemiMC33025PGControladores PWM de modo corriente

Current Mode PWM Controller 500mA 1000kHz 16-Pin PDIP Tube

Make sure components do not short circuit by properly supplying external current using this MC33025PG current controller from ON Semiconductor. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports half-bridge|push-pull topology. It has a switching frequency of 1000 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller's maximum duty cycle is 45(Typ) %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.